
1415076-1 | |
|---|---|
DigiKey Part Number | 5831-1415076-1-ND |
Manufacturer | |
Manufacturer Product Number | 1415076-1 |
Description | Power/Signal Relay, 4 Form C, 24 |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Current 30.9 mA |
Mfr | Coil Type Non Latching |
Series | Features Lighted Indicator, Test Button |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Must Operate Voltage 18 VDC |
Mounting Type | Must Release Voltage 2.4 VDC |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 6 A | Approval Agency cURus, LR, VDE |
Switching Voltage 240VAC - Max | Relay Type |
Load - Max Switching 1500VA | Coil Resistance 777 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 13,29267 € | 199,39 € |
| Unit Price without VAT: | 13,29267 € |
|---|---|
| Unit Price with VAT: | 15,81828 € |

