Image for 1413009-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1413009-9

DigiKey Part Number
5831-1413009-9-ND
Manufacturer
Manufacturer Product Number
1413009-9
Description
Power/Signal Relay, DPDT, Moment
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Seal Rating
Sealed - Fully
Packaging
Tray
Must Operate Voltage
6.9 VDC
Part Status
Active
Must Release Voltage
1.5 VDC
Mounting Type
Operate Time
3 ms
Coil Voltage
Release Time
1.5 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-40°C ~ 105°C
Contact Rating (Current)
30 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
16VDC - Max
Relay Type
Load - Max Switching
480W
Coil Resistance
254 Ohms
Coil Current
47.2 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 214
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
403,57800 €143,12 €
1203,16167 €379,40 €
2003,06815 €613,63 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,57800 €
Unit Price with VAT:4,25782 €