
1272420000 | |
|---|---|
DigiKey Part Number | 5831-1272420000-ND |
Manufacturer | |
Manufacturer Product Number | 1272420000 |
Description | TERMINAL BLOCKS |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Yellow 12-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Weidmüller | Voltage - IEC 400V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Obsolete | Wire Gauge or Range - AWG 12-22 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-6mm² |
Disconnect Type Switch, Slide | Color Yellow |
Number of Positions 2 | Material - Insulation Gemin (Thermosetting Plastic) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.0mm | Stripping Length 10mm |
Termination Style Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1754960000 | Weidmüller | 26 | 281-5858-ND | 9,77000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 5,12300 € | 153,69 € |
| Unit Price without VAT: | 5,12300 € |
|---|---|
| Unit Price with VAT: | 6,09637 € |

