Terminal Block Connector 2 Position Disconnect Beige 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Beige 10-26 AWG
1754960000
1754960000

1754960000

DigiKey Part Number
281-5858-ND
Manufacturer
Manufacturer Product Number
1754960000
Description
CONN TERM BLK DISCONN 10-26AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 10-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
1754960000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
32 A
Manufacturer
Weidmüller
Voltage - IEC
500V
Series
Current - UL
28 A
Packaging
Bulk
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
10-26 AWG
Type
Disconnect
Wire Gauge or Range - mm²
0.5-6mm²
Disconnect Type
Switch, Slide
Color
Beige
Number of Positions
2
Material - Insulation
Thermoplastic, Wemid
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
6.1mm
Stripping Length
10mm
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1754970000Weidmüller401754970000-ND10,27000 €Parametric Equivalent
In-Stock: 26
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,69000 €9,69 €
106,87500 €68,75 €
256,08200 €152,05 €
505,60180 €280,09 €
1005,21340 €521,34 €
2504,81776 €1.204,44 €
5004,59124 €2.295,62 €
1.0004,41450 €4.414,50 €
Manufacturers Standard Package
Unit Price without VAT:9,69000 €
Unit Price with VAT:11,53110 €