
1-967628-1 | |
|---|---|
DigiKey Part Number | 5831-1-967628-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-967628-1 |
Description | COMBINATION LINE CONNECTOR, 15 C |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Plug Purple 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.217" (5.51mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Purple |
Contact Type Tab | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,04540 € | 156,81 € |
| 450 | 1,01989 € | 458,95 € |
| 750 | 0,99439 € | 745,79 € |
| 900 | 0,96039 € | 864,35 € |
| 1.050 | 0,87540 € | 919,17 € |
| Unit Price without VAT: | 1,04540 € |
|---|---|
| Unit Price with VAT: | 1,24403 € |


