



1-967628-1 | |
|---|---|
DigiKey Part Number | A135018-ND |
Manufacturer | |
Manufacturer Product Number | 1-967628-1 |
Description | CONN PLUG HSG 15POS 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug Purple 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967628-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Purple | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,49200 € | 14,92 € |
| 25 | 1,39800 € | 34,95 € |
| 50 | 1,33140 € | 66,57 € |
| 100 | 1,26780 € | 126,78 € |
| 250 | 1,18836 € | 297,09 € |
| 800 | 1,09471 € | 875,77 € |
| 1.600 | 1,04248 € | 1.667,97 € |
| 3.200 | 0,99276 € | 3.176,83 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |















