
1-881545-2 | |
|---|---|
DigiKey Part Number | 5831-1-881545-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-881545-2 |
Description | Headers&Wire Hsg AMP SHUNT ASS'Y |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer TE Connectivity | Height 0.228" (5.80mm) |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Color Black |
Type Open Top | Material Flammability Rating UL94 V-0 |
Gender Female Sockets | Housing Material Thermoplastic, Glass Filled |
Number of Positions or Pins (Grid) 2 (1 x 2) | Current Rating (Amps) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,12834 € | 141,17 € |
| 3.300 | 0,12748 € | 420,68 € |
| Unit Price without VAT: | 0,12834 € |
|---|---|
| Unit Price with VAT: | 0,15272 € |



