
PS-2SH4-1 | |
|---|---|
DigiKey Part Number | PS-2SH4-1-ND |
Manufacturer | |
Manufacturer Product Number | PS-2SH4-1 |
Description | CONN HEADER 2POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Category | Height 0.177" (4.50mm) |
Manufacturer JAE Electronics | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 3.94µin (0.10µm) |
Part Status Active | Color Black |
Type Open Top | Material Flammability Rating UL94 V-0 |
Gender Female Sockets | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,02100 € | 10,21 € |
| 100 | 0,86740 € | 86,74 € |
| 500 | 0,77426 € | 387,13 € |
| 1.000 | 0,73729 € | 737,29 € |
| 5.000 | 0,65818 € | 3.290,90 € |
| 10.000 | 0,62680 € | 6.268,00 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |




