
1-5747871-3 | |
|---|---|
DigiKey Part Number | 5831-1-5747871-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-5747871-3 |
Description | D-Sub Std Conn PLUG FRNT MTL SHL |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 4,30059 € | 146,22 € |
| 102 | 4,23255 € | 431,72 € |
| 204 | 4,15603 € | 847,83 € |
| 374 | 4,07952 € | 1.525,74 € |
| Unit Price without VAT: | 4,30059 € |
|---|---|
| Unit Price with VAT: | 5,11770 € |

