
1-1618274-4 | |
|---|---|
DigiKey Part Number | 5831-1-1618274-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1618274-4 |
Description | HC-1/S30=RELAY VACUUM SPDT |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Turret |
Series | Seal Rating Sealed - Vacuum |
Packaging Tube | Operate Time 6 ms |
Part Status Active | Release Time 6 ms |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Contact Form SPDT (1 Form C) | Relay Type |
Contact Rating (Current) 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,78000 € | 764,78 € |
| Unit Price without VAT: | 764,78000 € |
|---|---|
| Unit Price with VAT: | 910,08820 € |

