
1-1418883-1 | |
|---|---|
DigiKey Part Number | 5831-1-1418883-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1418883-1 |
Description | Auto Conn 62.POS.MIXED REC.HSG |
Customer Reference | |
Detailed Description | 62 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,82100 € | 176,42 € |
| 60 | 7,89167 € | 473,50 € |
| 100 | 7,75400 € | 775,40 € |
| 120 | 7,47000 € | 896,40 € |
| 200 | 7,25485 € | 1.450,97 € |
| Unit Price without VAT: | 8,82100 € |
|---|---|
| Unit Price with VAT: | 10,49699 € |







