
308-PA/03-102 | |
|---|---|
DigiKey Part Number | 3072-308-PA/03-102-ND |
Manufacturer | |
Manufacturer Product Number | 308-PA/03-102 |
Description | DISTRIBUTION BLOCK, TAB CONNECTI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.433" (11.00mm) Barrier Block Connector Quick Connect Tabs |
Datasheet | Datasheet |
EDA/CAD Models | 308-PA/03-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | 0.433" (11.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | - | |
Top Termination | Quick Connect Tabs | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Natural | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 90°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 3,71700 € | 37,17 € |
| 25 | 3,26440 € | 81,61 € |
| 50 | 2,98520 € | 149,26 € |
| 200 | 2,57100 € | 514,20 € |
| 400 | 2,42380 € | 969,52 € |
| 600 | 2,35257 € | 1.411,54 € |
| 1.000 | 2,27618 € | 2.276,18 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |





