
A403504A1A2A3 | |
|---|---|
DigiKey Part Number | 283-A403504A1A2A3-ND |
Manufacturer | |
Manufacturer Product Number | A403504A1A2A3 |
Description | CONN BARRIER STRIP 4CIRC 0.562" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Quick Connect Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 4 | |
Pitch | 0.562" (14.27mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 50A | |
Voltage Rating | 600V | |
Wire Gauge | 8-16 AWG | |
Top Termination | Screws with Quick Connect Tabs | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,70000 € | 15,70 € |
| 10 | 11,19200 € | 111,92 € |
| 25 | 9,96400 € | 249,10 € |
| 50 | 9,22940 € | 461,47 € |
| 200 | 8,17200 € | 1.634,40 € |
| 400 | 7,80468 € | 3.121,87 € |
| 600 | 7,62855 € | 4.577,13 € |
| 1.000 | 7,44085 € | 7.440,85 € |
| Unit Price without VAT: | 15,70000 € |
|---|---|
| Unit Price with VAT: | 18,68300 € |


