



120-M-221/10 | |
---|---|
DigiKey Part Number | 3072-120-M-221/10-ND |
Manufacturer | |
Manufacturer Product Number | 120-M-221/10 |
Description | TERM BLOCK HDR 10POS 5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 120-M-221/10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Gray | |
Operating Temperature | -40°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | 0.157" (4.00mm) | |
Insulation Height | 0.472" (12.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,99000 € | 2,99 € |
10 | 2,13000 € | 21,30 € |
25 | 1,86160 € | 46,54 € |
50 | 1,69260 € | 84,63 € |
100 | 1,55200 € | 155,20 € |
300 | 1,38090 € | 414,27 € |
500 | 1,31974 € | 659,87 € |
1.000 | 1,25206 € | 1.252,06 € |
5.000 | 1,14664 € | 5.733,20 € |
Unit Price without VAT: | 2,99000 € |
---|---|
Unit Price with VAT: | 3,55810 € |