1-796642-0 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 1,19202 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 2,19000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,24930 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,77594 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,52322 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 3,31000 €
Datasheet

Similar


Phoenix Contact
In Stock: 933
Unit Price: 3,31000 €
Datasheet

Similar


Phoenix Contact
In Stock: 1.295
Unit Price: 3,16000 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 1,17900 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 1,17900 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,34293 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,30328 €
Datasheet

Similar


On Shore Technology Inc.
In Stock: 9
Unit Price: 2,94000 €
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 2,94000 €
Datasheet
1-796642-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-796642-0
1-796642-0
1-796642-0

1-796642-0

DigiKey Part Number
A98247-ND
Manufacturer
Manufacturer Product Number
1-796642-0
Description
TERM BLOCK HDR 10POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-796642-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
10
Positions Per Level
10
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 110°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,84000 €5,84 €
104,13600 €41,36 €
253,64040 €91,01 €
503,33600 €166,80 €
1003,08750 €308,75 €
3002,79027 €837,08 €
5002,68542 €1.342,71 €
1.0002,57026 €2.570,26 €
Manufacturers Standard Package
Unit Price without VAT:5,84000 €
Unit Price with VAT:6,94960 €