
RZL1-1A4-L012-R | |
|---|---|
DigiKey Part Number | 2266-RZL1-1A4-L012-R-ND |
Manufacturer | |
Manufacturer Product Number | RZL1-1A4-L012-R |
Description | Power/Signal Relay, 1 Form A, SP |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 16 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 6400VA | Relay Type |
Coil Current 22.1 mA | Coil Resistance 1.09 kOhms |
Coil Type Non Latching |

