
RZ03-1A3-D005-R | |
|---|---|
DigiKey Part Number | 2266-RZ03-1A3-D005-R-ND |
Manufacturer | |
Manufacturer Product Number | RZ03-1A3-D005-R |
Description | POWER/SIGNAL RELAY |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
EDA/CAD Models | RZ03-1A3-D005-R Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 400VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 6400VA | Relay Type |
Coil Current 84 mA | Coil Resistance 60 Ohms |

