
PCJ-112D3MH301Y | |
|---|---|
DigiKey Part Number | 2266-PCJ-112D3MH301Y-ND |
Manufacturer | |
Manufacturer Product Number | PCJ-112D3MH301Y |
Description | PCJ-112D3MH 301Y |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class A |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 4 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 5 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Coil Current 16.7 mA | Coil Resistance 720 Ohms |
Coil Type Non Latching | Base Product Number |

