Image for PCJ-112D3M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCJ-112D3M

DigiKey Part Number
2266-PCJ-112D3M-ND
Manufacturer
Manufacturer Product Number
PCJ-112D3M
Description
Power Relay 12VDC 3A SPST-NO(20.
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Product Attributes
Filter Similar Products
Category
Switching Voltage
250VAC, 30VDC - Max
Mfr
Coil Current
16.7 mA
Series
Coil Type
Non Latching
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Seal Rating
Sealed - Flux Protection
Mounting Type
Operating Temperature
-40°C ~ 85°C
Coil Voltage
Contact Material
Silver Nickel (AgNi)
Contact Form
SPST-NO (1 Form A)
Approval Agency
CQC, CSA, UR, VDE
Contact Rating (Current)
3 A
Relay Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from WEC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.