
ORWH-SH-112DM1F000 | |
|---|---|
DigiKey Part Number | 2266-ORWH-SH-112DM1F000-ND |
Manufacturer | |
Manufacturer Product Number | ORWH-SH-112DM1F000 |
Description | ORWH-SH-112DM1F 000 |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -30°C ~ 70°C |
Contact Rating (Current) 10 A | Contact Material Silver Zinc Oxide (AgZnO) |
Switching Voltage 277VAC, 28VDC - Max | Relay Type |
Coil Current 30 mA | Coil Resistance 400 Ohms |
Coil Type Non Latching | Base Product Number |

