
MDM96512-749 | |
|---|---|
DigiKey Part Number | 2266-MDM96512-749-ND |
Manufacturer | |
Manufacturer Product Number | MDM96512-749 |
Description | CONN MICRO-D PLG 15POS VERT SLDR |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Plug, Male Pins Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Aluminum, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Current Rating (Amps) | 3A | |
Features | Shielded | |
Voltage Rating | - | |
Color | Black | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C |

