


HCM1A0805-4R7-R | |
|---|---|
DigiKey Part Number | 283-4754-2-ND - Tape & Reel (TR) 283-4754-1-ND - Cut Tape (CT) 283-4754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0805-4R7-R |
Description | FIXED IND 4.7UH 5.7A 20 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 5.7 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.319" L x 0.315" W (8.10mm x 8.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,43000 € | 14,30 € |
| 25 | 1,32320 € | 33,08 € |
| 50 | 1,24760 € | 62,38 € |
| 100 | 1,17630 € | 117,63 € |
| 250 | 1,08828 € | 272,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,29994 € | 649,97 € |
| 1.000 | 1,22594 € | 1.225,94 € |
| 1.500 | 1,18469 € | 1.777,04 € |
| 2.500 | 1,13472 € | 2.836,80 € |
| 3.500 | 1,10301 € | 3.860,54 € |
| 5.000 | 1,08651 € | 5.432,55 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

