
G7J4ABAC24 | |
|---|---|
DigiKey Part Number | 2266-G7J4ABAC24-ND |
Manufacturer | |
Manufacturer Product Number | G7J4ABAC24 |
Description | RELAY |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-NO (DM) (4 Form X) 24VAC Coil Chassis Mount |
Category | Coil Type Non Latching |
Mfr | Features Test Button |
Series | Termination Style Screw Terminal |
Packaging Bulk | Must Operate Voltage 18 VAC |
Part Status Active | Must Release Voltage 3.6 VAC |
Mounting Type | Operate Time 50 ms |
Coil Voltage | Release Time 50 ms |
Contact Form 4PST-NO (DM) (4 Form X) | Operating Temperature -25°C ~ 60°C |
Contact Rating (Current) 25 A | Relay Type |
Switching Voltage 250VAC, 125VDC - Max | Base Product Number |
Coil Current 75 mA |

