
G6D-F4B-DC24 | |
|---|---|
DigiKey Part Number | 2266-G6DF4BDC24-ND |
Manufacturer | |
Manufacturer Product Number | G6D-F4B-DC24 |
Description | RELAY GEN PURPOSE 4PST 3A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-NO (4 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Socket Included |
Series | Termination Style Screw Terminal |
Packaging Box | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 15 ms |
Contact Form 4PST-NO (4 Form A) | Operating Temperature -25°C ~ 55°C |
Contact Rating (Current) 3 A | Relay Type |
Switching Voltage 250VAC, 30VDC - Max | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |

