
G6CK1102R | |
|---|---|
DigiKey Part Number | 2266-G6CK1102R-ND |
Manufacturer | |
Manufacturer Product Number | G6CK1102R |
Description | RELAY GEN PURPOSE DPST 8A 3V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 3VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Box | Must Operate Voltage 2.1 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 8 A | Relay Type |
Switching Voltage 250VAC, 125VDC - Max | Coil Resistance 45 Ohms |
Coil Current 67 mA | Base Product Number |

