
G5RL6309D | |
|---|---|
DigiKey Part Number | 2266-G5RL6309D-ND |
Manufacturer | |
Manufacturer Product Number | G5RL6309D |
Description | RELAY GEN PURPOSE SPST 16A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 33.6 VDC |
Packaging Box | Must Release Voltage 4.8 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 16 A | Relay Type |
Switching Voltage 250VAC, 24VDC - Max | Coil Resistance 5.36 Ohms |
Coil Current 9 mA | Base Product Number |
Coil Type Non Latching |

