
G5LE-1A4-DC9 | |
|---|---|
DigiKey Part Number | 2266-G5LE-1A4-DC9-ND |
Manufacturer | |
Manufacturer Product Number | G5LE-1A4-DC9 |
Description | HA RELAYS - POWER PCB RELAY |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 6.75 VDC |
Part Status Active | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -25°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Coil Current 45 mA | Coil Resistance 200 Ohms |
Coil Type Non Latching | Base Product Number |

