
G3VM1397M | |
|---|---|
DigiKey Part Number | 2266-G3VM1397M-ND |
Manufacturer | |
Manufacturer Product Number | G3VM1397M |
Description | SSR RELAY SPST-NO 2A 0-60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.33VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 2 A |
Packaging Box | On-State Resistance (Max) 200 mOhms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SMD |
Circuit | Base Product Number |
Output Type AC, DC |

