
G2RN5236D | |
|---|---|
DigiKey Part Number | 2266-G2RN5236D-ND |
Manufacturer | |
Manufacturer Product Number | G2RN5236D |
Description | RELAY GEN PURPOSE DPDT 5A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 96 VAC |
Packaging Box | Must Release Voltage 36 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 380VAC, 125VDC - Max | Coil Resistance 6.5 kOhms |
Coil Current 7.5 mA | Base Product Number |
Coil Type Non Latching |

