
G2RN5013B | |
|---|---|
DigiKey Part Number | 2266-G2RN5013B-ND |
Manufacturer | |
Manufacturer Product Number | G2RN5013B |
Description | RELAY GEN PURPOSE SPDT 10A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 3.5 VDC |
Packaging Box | Must Release Voltage 0.75 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 380VAC, 125VDC - Max | Coil Resistance 47 Ohms |
Coil Current 106 mA | Base Product Number |
Coil Type Non Latching |

