Image for EE0488-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE0488-000

DigiKey Part Number
2266-EE0488-000-ND
Manufacturer
Manufacturer Product Number
EE0488-000
Description
WCSM-70/20-1200-S-(B10)
Customer Reference
Detailed Description
Heat Shrink 2.756" (70.00mm) 3 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.173" (4.40mm)
Mfr
Material
Packaging
Box
Color
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Shrinkage Ratio
Shrink Temperature
120°C
Inner Diameter - Supplied
2.756" (70.00mm)
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Inner Diameter - Recovered
0.787" (19.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from WEC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.