D37S24A4GL00LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 420
Unit Price: 3,56000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 981
Unit Price: 3,89000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 433
Unit Price: 15,52000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 33
Unit Price: 2,54000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 513
Unit Price: 4,44000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 360
Unit Price: 4,66000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 45
Unit Price: 2,92000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 583
Unit Price: 4,87000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 644
Unit Price: 3,01000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 1.001
Unit Price: 4,92000 €
Datasheet
37 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D37S24A4GL00LF

DigiKey Part Number
D37S24A4GL00LF-ND
Manufacturer
Manufacturer Product Number
D37S24A4GL00LF
Description
CONN D-SUB RCPT 37POS VERT SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
D37S24A4GL00LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Solder
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
-
Features
Board Lock
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 66 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1802,17706 €391,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,17706 €
Unit Price with VAT:2,59070 €

Other Suppliers on DigiKey

66In Stock
Ships from WEC