Image for ASR315S2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASR315S2

DigiKey Part Number
2266-ASR315S2-ND
Manufacturer
Manufacturer Product Number
ASR315S2
Description
ASR315S2
Customer Reference
Detailed Description
315 MHz SAW Resonator -40°C ~ 85°C Surface Mount
Product Attributes
Filter Similar Products
Category
Frequency Tolerance
±75kHz
Manufacturer
Abracon LLC
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
4-SMD, No Lead
Part Status
Active
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Type
SAW
Height
0.059" (1.50mm)
Frequency
315 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 763
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.