
ASD-40.000MHZ-V-T | |
|---|---|
DigiKey Part Number | 2266-ASD-40.000MHZ-V-T-ND |
Manufacturer | |
Manufacturer Product Number | ASD-40.000MHZ-V-T |
Description | XTAL OSC XO 40.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 3.3V 4-SMD, No Lead |
EDA/CAD Models | ASD-40.000MHZ-V-T Models |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Type | Height - Seated (Max) 0.039" (1.00mm) |
Frequency |

