
AQY275AXJ | |
|---|---|
DigiKey Part Number | 2266-AQY275AXJ-ND |
Manufacturer | Panasonic |
Manufacturer Product Number | AQY275AXJ |
Description | RELAY SSR 50MA 1.5V DC-IN 1.3A 1 |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Category | Voltage - Load 0 V ~ 100 V |
Mfr | Load Current 1.3 A |
Packaging Bulk | On-State Resistance (Max) 340 mOhms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Package / Case |
Circuit | Supplier Device Package 4-SMD |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.16VDC |

