
ABS05-32.768KHZ | |
|---|---|
DigiKey Part Number | 2266-ABS05-32.768KHZ-ND |
Manufacturer | |
Manufacturer Product Number | ABS05-32.768KHZ |
Description | CRYSTALS 32.768KHZ |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
EDA/CAD Models | ABS05-32.768KHZ Models |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 90 kOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Frequency 32.768 kHz | Height - Seated (Max) 0.020" (0.50mm) |
Frequency Tolerance ±20ppm |


