
ABMM2-7.3728MHZ-R100-D6-T | |
|---|---|
DigiKey Part Number | 2266-ABMM2-7.3728MHZ-R100-D6-T-ND |
Manufacturer | |
Manufacturer Product Number | ABMM2-7.3728MHZ-R100-D6-T |
Description | ABMM2-7.3728MHZ-R100-D6-T |
Customer Reference | |
Detailed Description | 7.3728 MHz Crystal 100 Ohms 4-SMD, No Lead |
EDA/CAD Models | ABMM2-7.3728MHZ-R100-D6-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±30ppm | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.142" W (6.00mm x 3.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |

