
ABM8-26.000MHZ-15-R40-B7G- | |
|---|---|
DigiKey Part Number | 2266-ABM8-26.000MHZ-15-R40-B7G--ND |
Manufacturer | |
Manufacturer Product Number | ABM8-26.000MHZ-15-R40-B7G- |
Description | ABRABM8-26.000MHZ |
Customer Reference | |
Detailed Description | 26 MHz ±15ppm Crystal 15pF 40 Ohms 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 15pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |

