
ABM10-19.200MHZ-12-R | |
|---|---|
DigiKey Part Number | 2266-ABM10-19.200MHZ-12-R-ND |
Manufacturer | |
Manufacturer Product Number | ABM10-19.200MHZ-12-R |
Description | ABM10-19.200MHZ-12-R |
Customer Reference | |
Detailed Description | 19.2 MHz Crystal 12pF 150 Ohms 4-SMD, No Lead |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |

