
ABLS-20.000MHZ-D2-T | |
|---|---|
DigiKey Part Number | 2266-ABLS-20.000MHZ-D2-T-ND |
Manufacturer | |
Manufacturer Product Number | ABLS-20.000MHZ-D2-T |
Description | ABLS-20.000MHZ-D2-T |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US |
EDA/CAD Models | ABLS-20.000MHZ-D2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.165" (4.20mm) |

