
9-1618239-1 | |
|---|---|
DigiKey Part Number | 2266-9-1618239-1-ND |
Manufacturer | |
Manufacturer Product Number | 9-1618239-1 |
Description | RELAY GEN PURPOSE SPST 25A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 9-1618239-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 10000VDC - Max | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Solder Turret | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | - | |
Relay Type | ||
Coil Resistance | 70 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,08000 $ | 467,08 $ |
| Unit Price without VAT: | 467,08000 $ |
|---|---|
| Unit Price with VAT: | 555,82520 $ |

