
9-1393768-3 | |
|---|---|
DigiKey Part Number | 2266-9-1393768-3-ND |
Manufacturer | |
Manufacturer Product Number | 9-1393768-3 |
Description | RELAY GEN PURPOSE DPDT 3A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 34.3 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Box | Seal Rating Sealed - Fully |
Part Status Active | Must Operate Voltage 18 VDC |
Mounting Type | Operating Temperature -55°C ~ 75°C |
Coil Voltage | Contact Material Silver (Ag) |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 3 A | Coil Resistance 700 Ohms |
Switching Voltage 120VAC, 30VDC - Max | Base Product Number |

