General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
RT314012
RT314012
Relay Basics - Another Teaching Moment | DigiKey Electronics

9-1393239-5

DigiKey Part Number
2266-9-1393239-5-17-ND
Manufacturer
Manufacturer Product Number
9-1393239-5
Description
POWER/SIGNAL RELAY 1 FORM C SPDT
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
9-1393239-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
16 A
Switching Voltage
400VAC - Max
Load - Max Switching
6400VA
Coil Current
14.2 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.2 VDC
Operate Time
8 ms
Release Time
6 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CQC, CSA, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
360 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.971
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.