
35-080-BU | |
|---|---|
DigiKey Part Number | 2266-35-080-BU-ND |
Manufacturer | GC Electronics |
Manufacturer Product Number | 35-080-BU |
Description | SWITCH TOGGLE SPST 20A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 16.51mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.70mm Dia |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Actuator Material Metal |
Current Rating (Amps) 20A (AC) | Base Product Number |
Voltage Rating - AC 125 V |

