General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2071508-1

DigiKey Part Number
2266-2071508-1-ND
Manufacturer
Manufacturer Product Number
2071508-1
Description
Power/Signal Relay, 1 Form A, 5V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class F
Packaging
Tray
Must Operate Voltage
3.5 VDC
Part Status
Active
Must Release Voltage
0.25 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
4 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-30°C ~ 85°C
Contact Rating (Current)
10 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
250VAC - Max
Approval Agency
CQC, TUV, UR, VDE
Load - Max Switching
2500VA
Relay Type
Coil Current
90 mA
Coil Resistance
55.6 Ohms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,84 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.