General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
T9SV1K15-12S
T9SV1K15-12S
Relay Basics - Another Teaching Moment | DigiKey Electronics

2027395-3

DigiKey Part Number
2266-2027395-3-17-ND
Manufacturer
Manufacturer Product Number
2027395-3
Description
GENERAL PURPOSE RELAYS T9SV1K15-
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2027395-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class F
Packaging
Tray
Must Operate Voltage
9.6 VDC
Part Status
Active
Must Release Voltage
0.8 VDC
Mounting Type
Operate Time
18 ms
Coil Voltage
Release Time
15 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
35 A
Contact Material
Silver Nickel (AgNi)
Switching Voltage
250VAC - Max
Approval Agency
UR, VDE
Load - Max Switching
8750VA
Relay Type
Coil Current
188 mA
Coil Resistance
64 Ohms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36.089
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.