General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
OZ-SS-112L1
OZ-SS-112L1
Relay Basics - Another Teaching Moment | DigiKey Electronics

1649399-4

DigiKey Part Number
2266-1649399-4-17-ND
Manufacturer
Manufacturer Product Number
1649399-4
Description
GENERAL PURPOSE RELAYS OZ-SS-112
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
16 A
Switching Voltage
240VAC, 24VDC - Max
Load - Max Switching
3840VA, 380W
Coil Current
44.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class A
Must Operate Voltage
9 VDC
Must Release Voltage
0.6 VDC
Operate Time
20 ms
Release Time
8 ms
Operating Temperature
-30°C ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CQC, CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
270 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 802
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.