
1625854-4 | |
|---|---|
DigiKey Part Number | 2266-1625854-4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1625854-4 |
Description | Thick Film Resistors - SMD 1206 |
Customer Reference | |
Detailed Description | Natural PC Test Point Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | PC Test Point | |
Mounting Type | Surface Mount | |
Color | Natural | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height | 0.079" (2.00mm) | |
Material - Insulation | No Insulation |







