
1393128-6 | |
|---|---|
DigiKey Part Number | 2266-1393128-6-ND |
Manufacturer | |
Manufacturer Product Number | 1393128-6 |
Description | PRD-5AY0-24=PRD |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 20.4 VAC |
Packaging Box | Must Release Voltage 2.4 VAC |
Part Status Active | Operate Time 40 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 45°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 25 A | Relay Type |
Switching Voltage 277VAC - Nom | Coil Resistance 12 Ohms |
Coil Current 410 mA | Base Product Number |
Coil Type Non Latching |

