
1393118-8 | |
|---|---|
DigiKey Part Number | 2266-1393118-8-ND |
Manufacturer | |
Manufacturer Product Number | 1393118-8 |
Description | RELAY GEN PURPOSE 3PDT 5A 110V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 82.5 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 70°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 240VAC - Max | Coil Resistance 10 kOhms |
Coil Current 11 mA | Base Product Number |

